Parametric results for: esq13223gtll under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: esq13223gtll
Select parts from the table below to compare.
Compare
Compare
ESQ-132-23-G-T-LL
Samtec Inc
Check for Price Yes Yes Active 96 3 2.54 mm 3 6.9 A FEMALE 100 Cycles BOARD GLASS FILLED POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR RATED CURRENT(POWER): 5.7A NO e4 UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 20u inch SOLDER 0.295 inch 0.535 inch 3.22 inch 0.19 inch SAMTEC INC compliant EAR99 8536.69.40.30