Parametric results for: esq13159sd under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: esq13159sd
Select parts from the table below to compare.
Compare
Compare
ESQ-131-59-S-D
Samtec Inc
$14.7888 Yes Yes Active 62 2 2.54 mm 2 10 mΩ 3 A FEMALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO .9174 N .7784 N NO NO e3 NO UL, CSA -65 °C 125 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.195 inch 0.635 inch 3.12 inch 0.28 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
ESQ-131-59-S-D-LL
Samtec Inc
Check for Price Yes Yes Active 62 2 2.54 mm 2 10 mΩ 6.9 A FEMALE BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO .9174 N .7784 N e3 UL, CSA -65 °C 125 °C PLUG Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 30u inch SOLDER 0.195 inch 0.635 inch 0.28 inch SAMTEC INC compliant EAR99 8536.69.40.40