Filter Your Search
1 - 2 of 2 results
|
ESQ-114-24-S-D-LL
Samtec Inc
|
Check for Price | Yes | Yes | Active | 28 | 2 | 2.54 mm | 2 | 10 mΩ | 6.9 A | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 1.668 N | 1.39 N | e3 | UL, CSA | -65 °C | 125 °C | PLUG | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.195 inch | 0.535 inch | 0.38 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
ESQ-114-24-S-D-LL-013
Samtec Inc
|
Check for Price | Active | 28 | 2 | 2.54 mm | 2 | 5.7 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | 6.672 N | UL | 94V-0 | -55 °C | 125 °C | SOCKET | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.195 inch | 0.535 inch | 1.42 inch | 0.24 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |