Parametric results for: esq-128-37-s-s under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: esq12837ss
Select parts from the table below to compare.
Compare
Compare
ESQ-128-37-S-S-LL
Samtec Inc
Check for Price Yes Yes Active 28 1 2.54 mm 1 10 mΩ 6.9 A FEMALE BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO .9174 N .7784 N e3 UL, CSA -65 °C 125 °C PLUG MATTE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE RECTANGULAR 30u inch SOLDER 0.095 inch 0.435 inch 0.09 inch SAMTEC INC compliant EAR99 8536.69.40.40
ESQ-128-37-S-S
Samtec Inc
Check for Price Yes Yes Active 28 1 2.54 mm 1 10 mΩ 3 A FEMALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO .9174 N .7784 N NO NO e3 NO UL, CSA -65 °C 125 °C SOCKET MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.095 inch 0.435 inch 2.82 inch 0.09 inch SAMTEC INC compliant EAR99 8536.69.40.40 ROHS COMPLIANT SAMTEC