Parametric results for: esq-124-37-g-s under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: esq12437gs
Select parts from the table below to compare.
Compare
Compare
ESQ-124-37-G-S-LL
Samtec Inc
Check for Price Yes Yes Active 24 1 2.54 mm 1 10 mΩ 5.7 A FEMALE BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING e4 UL, CSA -55 °C 125 °C PLUG Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 20u inch SOLDER 0.095 inch 0.435 inch 0.09 inch SAMTEC INC compliant
ESQ-124-37-G-S
Samtec Inc
Check for Price Yes Yes Active 24 1 2.54 mm 1 10 mΩ 5.7 A FEMALE BOARD POLYETHYLENE GOLD (20) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING NO NO e4 NO UL, CSA -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.095 inch 0.435 inch 2.42 inch 0.09 inch SAMTEC INC compliant ROHS COMPLIANT SAMTEC