Filter Your Search
1 - 2 of 2 results
|
ESQ-120-14-L-S
Samtec Inc
|
$4.5531 | Yes | Yes | Active | 20 | 1 | 6.9 A | FEMALE | 100 Cycles | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | BOARD CONNECTOR | RATED CURRENT(POWER): 5.7A | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | WIRE WRAP | 0.095 inch | 0.435 inch | 2.02 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
ESQ-120-14-L-S-LL
Samtec Inc
|
Check for Price | Yes | Active | 20 | 1 | 6.9 A | FEMALE | 100 Cycles | GLASS FILLED POLYESTER | AU ON NI | BOARD CONNECTOR | RATED CURRENT(POWER): 5.7A | NO | e3 | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | WIRE WRAP | 0.095 inch | 0.435 inch | 2.02 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |