Parametric results for: esq-104-69-g-d under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: esq10469gd
Select parts from the table below to compare.
Compare
Compare
ESQ-104-69-G-D
Samtec Inc
$3.6613 Yes Yes Active 8 2 2.54 mm 2 10 mΩ 5.7 A FEMALE BOARD POLYETHYLENE GOLD (20) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR LOW INSERTION FORCE NO POLARIZED HOUSING NO NO e4 NO UL, CSA -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 20u inch SOLDER 0.195 inch 0.735 inch 0.42 inch 0.18 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
ESQ-104-69-G-D-LL
Samtec Inc
Check for Price Yes Yes Active 8 2 2.54 mm 2 10 mΩ 5.7 A FEMALE BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING e4 UL, CSA -55 °C 125 °C PLUG Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 20u inch SOLDER 0.195 inch 0.735 inch 0.18 inch SAMTEC INC compliant EAR99 8536.69.40.40