Parametric results for: esq-104-44-g-s under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: esq10444gs
Select parts from the table below to compare.
Compare
Compare
ESQ-104-44-G-S
Samtec Inc
$1.8986 Yes Yes Active 4 1 2.54 mm 1 6.9 A FEMALE 100 Cycles BOARD GLASS FILLED POLYESTER GOLD (20) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR RATED CURRENT(POWER): 5.7A NO 4.4 N NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.095 inch 0.735 inch 0.42 inch 0.18 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
ESQ-104-44-G-S-LL
Samtec Inc
$2.0882 Yes Yes Active 4 1 2.54 mm 1 6.9 A FEMALE 100 Cycles BOARD GLASS FILLED POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR RATED CURRENT(POWER): 5.7A NO 4.4 N NO NO e4 NO UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.095 inch 0.735 inch 0.42 inch 0.18 inch SAMTEC INC compliant EAR99 8536.69.40.40
ESQ-104-44-G-S-002
Samtec Inc
Check for Price Yes Active 4 1 2.54 mm 6.9 A FEMALE BOARD GOLD STRAIGHT BOARD CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant