Filter Your Search
1 - 2 of 2 results
|
ESMR451VSN271MP45S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 270 µF | 450 V | 1.88 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0457 mA | 0.2 | e3 | 85 °C | -25 °C | 2 | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 45 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.40 | Chemi-Con | |||
|
ESMR451VSN271MP45S
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 270 µF | 450 V | 1.88 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SMR | 85 °C | -25 °C | 2 | Snap-in | 10 mm | 22 mm | 45 mm | UNITED CHEMI-CON INC | unknown | EAR99 | 8532.22.00.40 |