Filter Your Search
1 - 3 of 3 results
|
ESD9X12ST5G
onsemi
|
$0.0669 | Yes | Active | 1.1 V | 23.7 V | 1 µA | 150 mW | SILICON | 13.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-NOM | 140 W | 12 V | Not Qualified | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-923, 1.0x0.6, 0.43 Max Height | 0.039 X 0.024 INCH, 0.017 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 514AA-01, 2 PIN | 2 | 514AB | compliant | EAR99 | 8541.10.00.50 | onsemi | |||
|
ESD9X12ST5G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 150 mW | SILICON | 13.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 140 W | COMMERCIAL | R-PDSO-F2 | e3 | NOT SPECIFIED | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ROCHESTER ELECTRONICS INC | R-PDSO-F2 | 2 | CASE 514AA-01 | unknown | ||||||||||||||
|
SZESD9X12ST5G
onsemi
|
Check for Price | Yes | Active | 1.1 V | 23.7 V | 1 µA | 150 mW | SILICON | 13.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 140 W | 12 V | R-PDSO-F2 | e3 | AEC-Q101; IEC-61000-4-2 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-923, 1.0x0.6, 0.43 Max Height | 2 | 514AB | compliant | EAR99 | 8541.10.00.50 | onsemi |