Filter Your Search
1 - 2 of 2 results
|
SZESD8351P2T5G
onsemi
|
Check for Price | Yes | Active | 10 V | 500 nA | 7 V | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | ULTRA LOW CAPACITANCE | 7.8 V | 3.3 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, 514AB, 2 PIN | 514AB | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||
|
ESD8351P2T5G
onsemi
|
Check for Price | Yes | Obsolete | 10 V | 500 nA | 7 V | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | ULTRA LOW CAPACITANCE | 7.8 V | 3.3 V | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-5 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, 514AB, 2 PIN | 514AB | compliant | EAR99 | 8541.10.00.50 | onsemi | SOD-923, 1.0x0.6, 0.40 Max Height | 2 |