Filter Your Search
1 - 2 of 2 results
|
ESD39VD3B-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 200 mW | SILICON | 35.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 30 V | 1 | ZENER | 42.9 V | R-PDSO-G2 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
ESD39VD3B-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 200 mW | SILICON | 35.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 39 V | 1 | ZENER | 42.9 V | R-PDSO-G2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.50 |