Parametric results for: esd24 under Transient Suppressors

Filter Your Search

1 - 10 of 241 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: esd24
Select parts from the table below to compare.
Compare
Compare
ESD245B1W0201E6327XTSA1
Infineon Technologies AG
$0.0421 Yes Active 9 V 30 nA SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.5 V 1 AVALANCHE 44 W 5.5 V R-XBCC-N2 IEC-61000-4-2, 4-4, 4-5 1 125 °C -55 °C 2 UNSPECIFIED RECTANGULAR CHIP CARRIER NO LEAD BOTTOM INFINEON TECHNOLOGIES AG R-XBCC-N2 compliant EAR99 8541.10.00.50 Infineon
PESD24VS1UL,315
Nexperia
$0.0493 Yes Active SILICON 26.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 27.5 V 150 W R-PBCC-N2 e3 AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA compliant EAR99 8541.10.00.50 Nexperia DFN 2 SOD882
PESD24VS2UT,215
Nexperia
$0.0561 Yes Active SILICON 26.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 24 V 2 AVALANCHE 27.5 V 160 W R-PDSO-G3 e3 IEC-60134; IEC-61000-4-2, 4-5 TO-236AB 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.50 Nexperia TO-236 3 SOT23
ESD246B1W01005E6327XTSA1
Infineon Technologies AG
$0.0584 Yes Active SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.5 V 1 AVALANCHE 44 W R-XBCC-N2 IEC-61000-4-2, 4-4, 4-5 1 125 °C -55 °C 2 UNSPECIFIED RECTANGULAR CHIP CARRIER NO LEAD BOTTOM INFINEON TECHNOLOGIES AG R-XBCC-N2 compliant EAR99 8541.10.00.50 Infineon
ESD241B1W0201E6327XTSA1
Infineon Technologies AG
$0.0635 Yes Active SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE 25 W R-XBCC-N2 IEC-61000-4-2, 4-4, 4-5 1 125 °C -55 °C 2 UNSPECIFIED RECTANGULAR CHIP CARRIER NO LEAD BOTTOM INFINEON TECHNOLOGIES AG R-XBCC-N2 compliant EAR99 8541.10.00.50 Infineon
ESD242B1W01005E6327XTSA1
Infineon Technologies AG
$0.0722 Yes Active SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE 25 W R-XBCC-N2 IEC-61000-4-2, 4-4, 4-5 1 125 °C -55 °C 2 UNSPECIFIED RECTANGULAR CHIP CARRIER NO LEAD BOTTOM INFINEON TECHNOLOGIES AG R-XBCC-N2 compliant EAR99 8541.10.00.50 Infineon
ESD249B1W0201E6327XTSA1
Infineon Technologies AG
$0.0728 Yes Active SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE 72 W R-XBCC-N2 IEC-61000-4-2, 4-4, 4-5 1 125 °C -55 °C 2 UNSPECIFIED RECTANGULAR CHIP CARRIER NO LEAD BOTTOM INFINEON TECHNOLOGIES AG R-XBCC-N2 compliant EAR99 8541.10.00.50 Infineon
PESD24VF1BLYL
Nexperia
$0.1168 Yes Not Recommended SILICON 24.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE IEC-61643-321 31.5 V R-PBCC-N2 e3 AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA DFN1006-2, 2 PIN compliant Nexperia DFN 2 SOD882
PESD24VS1UB,115
Nexperia
$0.1199 Yes Active SILICON 26.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 27.5 V 160 W R-PDSO-F2 e3 IEC-60134; IEC-61000-4-5 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA PLASTIC, SC-79, 2 PIN compliant EAR99 8541.10.00.50 Nexperia SOD 2 SOD523 2017-02-01
PESD24VL1BA,115
Nexperia
$0.1334 Yes Not Recommended 70 V 50 nA 27.8 V SILICON 25.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE LOW CAPACITANCE 30.3 V 200 W 24 V R-PDSO-G2 e3 IEC-60134; IEC-61000-4-2; IEC-61000-4-5 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-76, SOD-323, 2 PIN compliant EAR99 8541.10.00.50 Nexperia SOD 2 SOD323 2017-02-01