Filter Your Search
1 - 2 of 2 results
|
ESD-101-G-04
Samtec Inc
|
$1.0710 | Yes | Yes | Active | 2 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | SOCKET | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||
|
ESD-101-G-04-L
Samtec Inc
|
Check for Price | Active | 2 | 2 | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | 5 A | e4 | UL | 94V-0 | -55 °C | 125 °C | LOCKING LEAD | SOCKET | GOLD OVER NICKEL | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.4 inch | 0.1 inch | 0.115 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |