Parametric results for: esd%20safe under Transient Suppressors

Filter Your Search

1 - 10 of 132 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: esd20
Select parts from the table below to compare.
Compare
Compare
ESD202B1CSP01005XTSA1
Infineon Technologies AG
$0.0388 Yes Yes Active 17 V 100 nA 8 V SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.5 V 1 AVALANCHE 10 V 36 W 5.5 V R-XBCC-N2 IEC-61000-4-2, 4-4, 4-5 1 125 °C -55 °C 2 UNSPECIFIED RECTANGULAR CHIP CARRIER NO LEAD BOTTOM INFINEON TECHNOLOGIES AG R-XBCC-N2 compliant EAR99 8541.10.00.50 0201 27.5 W 41 Vcl Bi-Directional Surface Mount ESD Protected TVS Diode- WLL-2-1 Infineon 2024-09-11 12:59:33 0.04 8.54 0.34159999999999996 Military: -55C to +125C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 7440-02-0 e DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object] [object Object],[object Object],[object ... more
ESD208B102ELE6327XTMA1
Infineon Technologies AG
$0.1010 Yes Not Recommended 11 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE LOW CAPACITANCE 8.1 V 30 W R-PBCC-N2 e4 1 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER Gold (Au) NO LEAD BOTTOM INFINEON TECHNOLOGIES AG R-PBCC-N2 compliant EAR99 8541.10.00.50 Infineon 2020-11-30 19:47:12 0.61 8.54 5.2094 Military: -55C to +125C RoHS 2 (2015/863/EU) 2024-06-27 93 YES 1333-86-4, 7440-02-0 DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object] [object Object],[object Object],[object ... more
ESD205B102ELE6327XTMA1
Infineon Technologies AG
$0.1542 Yes Not Recommended 17 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL YES 5.5 V e4 1 Gold (Au) INFINEON TECHNOLOGIES AG compliant EAR99 8541.10.00.50 Infineon 2020-11-30 19:47:12 0.61 8.54 5.2094 RoHS 2 (2015/863/EU) 2024-06-27 93 YES 1333-86-4, 7440-02-0 e DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object] [object Object],[object Object],[object ... more
ESD207B102ELE6327XTMA1
Infineon Technologies AG
$0.1681 Yes Not Recommended SILICON 3.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE R-PBCC-N2 e4 1 125 °C -40 °C 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER Gold (Au) NO LEAD BOTTOM INFINEON TECHNOLOGIES AG R-PBCC-N2 compliant EAR99 8541.10.00.50 ESD Suppressors / TVS Diodes TVS DIODES Infineon 2023-03-07 17:36:04 0.61 8.54 5.2094 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 93 YES 1333-86-4, 7440-02-0 DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object] [object Object],[object Object],[object ... more [object Object],[object Object],[object Object]
ESD204DQAR
Texas Instruments
$0.2929 Yes Yes Active 11.5 V 10 nA 6.45 V SILICON 5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMMON ANODE, 4 ELEMENTS YES 3.6 V 4 AVALANCHE 7.9 V 50 W R-PSSO-N10 e4 IEC-61000-4-2, 4-4, 4-5 1 125 °C -40 °C 260 30 CATHODE 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD SINGLE TEXAS INSTRUMENTS INC USON-10 compliant EAR99 8541.10.00.80 4-Channel Low-Capacitance Surge and ESD Protection Diode Texas Instruments 2023-03-07 16:10:32 4.331 8.54 36.98674 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 13463-67-7, 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object] [object Object],[object Object],[object ... more [object Object] 8.54 3 25.62
1.4KESD20ATRE3
Microsemi Corporation
Check for Price Yes Transferred 42 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 20 V O-LALF-W2 DO-204AH 175 °C -65 °C 2 GLASS ROUND LONG FORM WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50 8.54 Military: -65C to +175C RoHS 2 (2011/65/EU) 2018-06-27 DRC Conflict Free CMRT V5.10
MLL1.4KESD20CA-TR
Microsemi Corporation
Check for Price No Obsolete 500 mW SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE Not Qualified O-LELF-R2 e0 DO-213AA 1 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP-SCOTTSDALE O-LELF-R2 unknown 8.54 DO-213AA 2
MLL1.4KESD20C-TR
Microsemi Corporation
Check for Price No Obsolete 500 mW SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE Not Qualified O-LELF-R2 e0 DO-213AA 1 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP-SCOTTSDALE O-LELF-R2 unknown 8.54 DO-213AA 2
1.4KESD20CATRE3
Microsemi Corporation
Check for Price Yes Transferred 42 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 20 V O-LALF-W2 DO-204AH 175 °C -65 °C 2 GLASS ROUND LONG FORM WIRE AXIAL MICROSEMI CORP compliant EAR99 8541.10.00.50 8.54 Military: -65C to +175C RoHS 2 (2011/65/EU) 2018-06-27 DRC Conflict Free CMRT V5.10
MLL1.4KESD20AE3TR
Microsemi Corporation
Check for Price Yes Obsolete 500 mW SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE 400 W Not Qualified O-LELF-R2 e3 DO-213AA 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END MICROSEMI CORP O-LELF-R2 unknown EAR99 8541.10.00.50 8.54 Military: -65C to +175C RoHS 2 (2011/65/EU) DO-213AA 2