Parametric results for: esc20 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 344 results

|
-
-
-
-
Manufacturer Part Number: esc20
Select parts from the table below to compare.
Compare
Compare
ESC20DRXS
Sullins Connector Solutions
Check for Price Buy Yes Yes Active 40 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 600VDC V NO 4.448 N 5 GΩ .278 N e4 -65 °C 125 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLUE 0.1 inch NO HOLE .125-.137 HORIZONTAL DRILL ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.33 inch 0.431 inch 2.875 inch 0.185 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
ESC20DCAT
Sullins Connector Solutions
Check for Price Buy Yes Yes Active 40 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 600VDC V NO 4.448 N 5 GΩ .278 N e4 UL, CSA -65 °C 135 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLUE 0.1 inch 0.2 inch NO #4-40 FLUSH ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.55 inch 2.835 inch 0.1 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
ESC200
ELAN Microelectronics Corp
Check for Price Buy Contact Manufacturer ELAN MICROELECTRONICS CORP unknown 8542.39.00.01 ,
ESC20HCWT
Sullins Connector Solutions
Check for Price Buy Yes Yes Active 20 1 2.54 mm 1,(1/2 LD) 10 mΩ 3 A BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 600VDC V NO 4.448 N 5 GΩ .278 N e4 UL, CSA -65 °C 135 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLUE 0.1 inch NO #4-40 FLUSH ONE RECTANGULAR 10u inch SOLDER 0.37 inch 0.55 inch 2.835 inch 0.125 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
ESC20HTBN
Sullins Connector Solutions
Check for Price Buy Yes Yes Active 20 1 2.54 mm 1,(1/2 LD) 10 mΩ 3 A BOARD POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR LOOP BELLOWS, SQUARE PIN 600VDC V NO 4.448 N 5 GΩ .278 N e4 UL, CSA -65 °C 130 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.1 inch NO LOCKING ONE RECTANGULAR 10u inch SOLDER 0.37 inch 0.7 inch 2.26 inch 0.18 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
ESC20DREH-S734
Sullins Connector Solutions
Check for Price Buy Yes Active 40 2 3 A POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED CARD EDGE CONNECTOR NO 26 AWG 26 AWG e4 UL -65 °C 150 °C GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.1 inch NO HOLE .125-.137 LOCKING ONE 10u inch 0.33 inch 0.431 inch 2.875 inch 0.225 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
ESC20HCTI
Sullins Connector Solutions
Check for Price Buy Yes Yes Active 20 1 2.54 mm 1,(1/2 LD) 10 mΩ 3 A BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 600VDC V NO 4.448 N 5 GΩ .278 N e4 UL, CSA -65 °C 135 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLUE 0.1 inch NO #4-40 THREADED ONE RECTANGULAR 10u inch SOLDER 0.37 inch 0.55 inch 2.835 inch 0.17 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
ESC20DCBT
Sullins Connector Solutions
Check for Price Buy Yes Yes Active 40 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYETHYLENE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 600VDC V NO 4.448 N 5 GΩ .278 N e4 UL, CSA -65 °C 135 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLUE 0.1 inch 0.2 inch NO #4-40 FLUSH ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.55 inch 2.835 inch 0.18 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
ESC20DRES
Sullins Connector Solutions
Check for Price Buy Yes Yes Active 40 2 10 mΩ 3 A PANEL POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED CARD EDGE CONNECTOR NONE 600VDC V NO 4.448 N 5 GΩ 26 AWG 26 AWG .278 N e4 UL, CSA -65 °C 130 °C PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.1 inch NO HOLE .125-.137 MOUNTING FLANGE ONE 10u inch SOLDER LUG 0.33 inch 0.431 inch 2.875 inch 0.225 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
ESC20DREN
Sullins Connector Solutions
Check for Price Buy Yes Yes Active 40 2 10 mΩ 3 A PANEL POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED CARD EDGE CONNECTOR NONE 600VDC V NO 4.448 N 5 GΩ 26 AWG 26 AWG .278 N e4 UL, CSA -65 °C 130 °C PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.1 inch NO LOCKING ONE 10u inch SOLDER LUG 0.33 inch 0.431 inch 2.275 inch 0.225 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40