Filter Your Search
1 - 2 of 2 results
|
ES53K2D15N-19.200M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 19.2 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | ES53K2 | BULK | NO | 800 mV | 2.94 V | 2.66 V | e4 | 60 °C | -30 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.9mm | ECLIPTEK CORP | compliant | Sine | |||
|
ES53K2D15N-19.200MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 19.2 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TAPE AND REEL | NO | 800 mV | 2.94 V | 2.66 V | e4 | 60 °C | -30 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.9mm | ECLIPTEK CORP | compliant | Sine |