Filter Your Search
1 - 1 of 1 results
|
ES52C1E10N-10.250MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 10.25 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TAPE AND REEL | NO | 800 mV | 3.465 V | 3.135 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | not_compliant | Sine |