Filter Your Search
1 - 10 of 70 results
|
ES2J-AQ
Diotec Semiconductor AG
|
$0.1124 | Yes | Active | 2 A | 1.7 V | 35 ns | 5 µA | SILICON | 480 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 55 A | 1 | 600 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2020-03-04 | Diotec | |||||||
|
ES2JA
Taitron Components Inc
|
Check for Price | Yes | Active | 2 A | 1.7 V | 35 ns | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 50 A | 1 | 600 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TAITRON COMPONENTS INC | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
ES2JAF-TR3G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 2 A | 1.7 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | SUPER FAST RECOVERY | 50 A | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | 2019-06-24 | ||||||||||
|
ES2JA
Surge Components Inc
|
Check for Price | Active | 2 A | 1.7 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SURGE COMPONENTS INC | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
ES2JAF3
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 2 A | 1.7 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | SUPER FAST RECOVERY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
ES2JAF
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | SMAF | SMAF | ||||||||||||||||||||||||||||||||||||||||||
|
ES2JAE3
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 2 A | 1.7 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
ES2JAHR3G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 2 A | 1.7 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | ||||||||
|
ES2JAH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.7 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, SNUBBER DIODE | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | not_compliant | Taiwan Semiconductor | |||||||||||
|
ES2JA
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 2 A | 1.7 V | 25 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | GOOD-ARK ELECTRONICS CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 |