Filter Your Search
1 - 10 of 20 results
|
ES1JW_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 1.7 V | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 30 A | 1 | 600 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
ES1JW
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.80 | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | 2 | |||||||||||||||
|
ES1JWV-W
Rectron Semiconductor
|
Check for Price | Active | 1 A | 1.7 V | 35 ns | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 25 A | 1 | 600 V | R-PDSO-F2 | AEC-Q101 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
FES1JWHE3TRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | R-PDSO-F2 | ||||||||||||||
|
ES1JWG_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 30 A | 1 | R-PDSO-C2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.80 | SMA(W), 2 PIN | PANJIT | |||||||||||||||||
|
ES1JWG_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 30 A | 1 | R-PDSO-C2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.80 | SMA(W), 2 PIN | ||||||||||||||||||
|
ES1JW-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.7 V | 35 ns | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 25 A | 1 | 600 V | R-PDSO-F2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
ES1J-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 1 | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | 2016-07-20 | ||||||||||||||||||
|
FES1JWTRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | ||||||||||||||
|
ES1JW
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 1 A | 1.7 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 30 A | 1 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 |