Parametric results for: es100 under Rectifier Diodes

Filter Your Search

1 - 10 of 1,317 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: es100
Select parts from the table below to compare.
Compare
Compare
ES1002FL_R1_00001
PanJit Semiconductor
$0.0637 Yes Active 1 A YES R-PDSO-F2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES FLAT DUAL PANJIT INTERNATIONAL INC not_compliant PANJIT GENERAL PURPOSE SINGLE SILICON RECTIFIER DIODE 1 1 200 V 35 ns
ES1006FL_R1_00001
PanJit Semiconductor
$0.0657 Yes Active 1 A YES R-PDSO-F2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES FLAT DUAL PANJIT INTERNATIONAL INC not_compliant PANJIT GENERAL PURPOSE SINGLE SILICON RECTIFIER DIODE 1 1 600 V 35 ns
AMES100-24SNZ
Aimtec
$21.6039 Yes Active 115 V 24 V 264 V 85 V 21.6 V 28.8 V 4.5 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 89 % 0.5 % 0.5 % 1 OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION 0.053025 Vrms HYBRID 108 W R-MXMA-X CE, UKCA, UL 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 97 mm 129 mm 31 mm AIMTEC INC compliant PACKAGE EAR99 2020-05-01
AMES100-48SNZ
Aimtec
$22.0065 Yes Active 115 V 48 V 264 V 85 V 43.2 V 52.8 V 2.3 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 90 % 0.5 % 0.5 % 1 OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION 0.0707 Vrms HYBRID 110.4 W R-MXMA-X CE, UKCA, UL 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 97 mm 129 mm 31 mm AIMTEC INC compliant PACKAGE EAR99 2020-05-01
AMES100-36SNZ
Aimtec
$22.0065 Yes Active 115 V 36 V 264 V 85 V 32.4 V 39.6 V 2.8 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 89 % 0.5 % 0.5 % 1 OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION 0.0707 Vrms HYBRID 100.8 W R-MXMA-X CE, UKCA, UL 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 97 mm 129 mm 31 mm AIMTEC INC compliant PACKAGE EAR99 2020-05-26
AMES100-15SNZ
Aimtec
$22.1825 Yes Active 115 V 15 V 264 V 85 V 13.5 V 18 V 7 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 86 % 0.5 % 0.5 % 1 OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION 0.04242 Vrms HYBRID 105 W R-MXMA-X CE, UKCA, UL 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 97 mm 129 mm 31 mm AIMTEC INC compliant PACKAGE EAR99 2020-05-01
AMES100-36SNZ-P
Aimtec
$22.3200 Yes Active 115 V 36 V 264 V 85 V 32.4 V 39.6 V 2.8 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 89 % 0.5 % 0.5 % 1 OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION 0.0707 Vrms HYBRID 100.8 W R-MXMA-X CE, UKCA, UL 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 97 mm 129 mm 31 mm AIMTEC INC compliant PACKAGE
AMES100-12SNZ
Aimtec
$22.4706 Yes Active 115 V 12 V 264 V 85 V 10.2 V 13.8 V 8.5 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 86 % 0.5 % 0.5 % 1 OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION 0.04242 Vrms HYBRID 102 W R-MXMA-X CE, UKCA, UL 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 97 mm 129 mm 31 mm AIMTEC INC compliant PACKAGE EAR99 2020-05-01
AMES100-24SNZ-P
Aimtec
$22.5961 Yes Active 115 V 24 V 264 V 85 V 21.6 V 28.8 V 4.5 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 89 % 0.5 % 0.5 % 1 OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION 0.053025 Vrms HYBRID 108 W R-MXMA-X CE, UKCA, UL 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 97 mm 129 mm 31 mm AIMTEC INC compliant PACKAGE EAR99 2020-05-01
AMES100-48SNZ-P
Aimtec
$22.8834 Yes Active 115 V 48 V 264 V 85 V 43.2 V 52.8 V 2.3 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 90 % 0.5 % 0.5 % 1 OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION 0.0707 Vrms HYBRID 110.4 W R-MXMA-X CE, UKCA, UL 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 97 mm 129 mm 31 mm AIMTEC INC compliant PACKAGE EAR99 2020-05-01