Filter Your Search
1 - 8 of 8 results
|
ES06001-K6
Foxconn
|
Check for Price | Active | 120 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 3.336 N | 5 GΩ | .556 N | UL | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | 0.2 inch | NO | ONE | RECTANGULAR | 5.08 mm | FLASH inch | SOLDER | 0.371 inch | 0.601 inch | 6.26 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
ES06006-K0
Foxconn
|
Check for Price | Active | 120 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 3.336 N | 5 GΩ | .556 N | UL | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | 0.2 inch | NO | ONE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.371 inch | 0.601 inch | 6.26 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
ES06001-KO
Foxconn
|
Check for Price | Active | 120 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 3.336 N | 5 GΩ | .556 N | UL | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | 0.2 inch | NO | ONE | RECTANGULAR | 5.08 mm | FLASH inch | SOLDER | 0.371 inch | 0.601 inch | 6.26 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
ES06006-K6
Foxconn
|
Check for Price | Active | 120 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 3.336 N | 5 GΩ | .556 N | UL | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | 0.2 inch | NO | ONE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.371 inch | 0.601 inch | 6.26 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
ES06002-K6
Foxconn
|
Check for Price | Active | 120 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 3.336 N | 5 GΩ | .556 N | UL | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | 0.2 inch | NO | ONE | RECTANGULAR | 5.08 mm | 20u inch | SOLDER | 0.371 inch | 0.601 inch | 6.26 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
ES06003-K6
Foxconn
|
Check for Price | Active | 120 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 3.336 N | 5 GΩ | .556 N | UL | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | 0.2 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.371 inch | 0.601 inch | 6.26 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
ES06003-K0
Foxconn
|
Check for Price | Active | 120 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 3.336 N | 5 GΩ | .556 N | UL | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | 0.2 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.371 inch | 0.601 inch | 6.26 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
ES06002-K0
Foxconn
|
Check for Price | Active | 120 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 3.336 N | 5 GΩ | .556 N | UL | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | 0.2 inch | NO | ONE | RECTANGULAR | 5.08 mm | 20u inch | SOLDER | 0.371 inch | 0.601 inch | 6.26 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 |