Parametric results for: es010 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 31 results

|
-
-
-
-
-
Manufacturer Part Number: es010
Select parts from the table below to compare.
Compare
Compare
TMMH-110-01-F-D-RA-ES-010
Samtec Inc
$3.0251 Yes Active 19 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER RIGHT ANGLE BOARD CONNECTOR POLARIZED, SHROUDED NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.157 inch 0.208 inch 0.79 inch 0.103 inch SAMTEC INC compliant EAR99 8536.69.40.40
TMMH-120-01-F-D-ES-010
Samtec Inc
$4.4549 Yes Active 39 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR POLARIZED, SHROUDED NO NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.157 inch 0.079 inch 1.58 inch SAMTEC INC compliant EAR99 8536.69.40.40
TMMH-125-01-F-D-RA-ES-010
Samtec Inc
$4.5335 Yes Active 49 2 2 mm 2 4.5 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH RIGHT ANGLE BOARD CONNECTOR POLARIZED, SHROUDED NO NO NO NO UL -55 °C 125 °C Gold Flash (Au) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm SOLDER 0.157 inch 0.208 inch 1.975 inch 0.103 inch SAMTEC INC compliant EAR99 8536.69.40.40
ES01021-T8F-DF
Foxconn
Check for Price Active BOARD CONNECTOR HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40
ES01003-SEF-DF
Foxconn
Check for Price Active 20 2 2.54 mm 2 15 mΩ 3 A FEMALE 500 Cycles BOARD POLYETHYLENE AU STRAIGHT CARD EDGE CONNECTOR ROHS COMPLIANT 1000VDC V NO 3.336 N 5 GΩ .2502 N NO NO NO UL 94V-0 -55 °C 85 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch 0.2 inch NO ONE GENERAL PURPOSE RECTANGULAR 5.08 mm 30u inch SOLDER 0.37 inch 0.6 inch 1.26 inch 0.125 inch HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40 LEAD FREE
ES01007-SEF-DN
Foxconn
Check for Price Active 20 2 2.54 mm FEMALE BOARD STRAIGHT CARD EDGE CONNECTOR NO NO NO NO 94V-0 NO ONE GENERAL PURPOSE SOLDER HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40
ES01001-SEF-DF
Foxconn
Check for Price Active 20 2 2.54 mm 2 15 mΩ 3 A FEMALE 500 Cycles BOARD POLYETHYLENE AU STRAIGHT CARD EDGE CONNECTOR ROHS COMPLIANT 1000VDC V NO 3.336 N 5 GΩ .2502 N NO NO NO UL 94V-0 -55 °C 85 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch 0.2 inch NO ONE GENERAL PURPOSE RECTANGULAR 5.08 mm FLASH inch SOLDER 0.37 inch 0.6 inch 1.26 inch 0.125 inch HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40 LEAD FREE
ES01021-T8F-DH
Foxconn
Check for Price Active BOARD CONNECTOR HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40
ES01003-SEF-DN
Foxconn
Check for Price Active 20 2 2.54 mm FEMALE BOARD STRAIGHT CARD EDGE CONNECTOR NO NO NO NO 94V-0 NO ONE GENERAL PURPOSE SOLDER HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40
ES01027-T8F-DH
Foxconn
Check for Price Active BOARD CONNECTOR HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40