Filter Your Search
1 - 2 of 2 results
|
ERTJ0ER104J
Panasonic Electronic Components
|
Check for Price | Yes | Active | 100 kΩ | 5 % | 66 mW | 4300 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -40 °C | 2 | TR, PUNCHED, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | PANASONIC CORP | CHIP | compliant | Panasonic | SMT | |||||
|
ERTJ0ER104JM
Panasonic Electronic Components
|
Check for Price | Yes | Active | 100 kΩ | 5 % | 66 mW | 4300 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | TR, PUNCHED, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | PANASONIC CORP | compliant | Panasonic | SMT | EAR99 | 8533.40.80.70 |