Filter Your Search
1 - 1 of 1 results
|
ERS4120N007R26
NetPower Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 84 W | R-XDMA-P8 | e3/e4 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL/GOLD | PIN/PEG | DUAL | 22.76 mm | 58.42 mm | 13.2 mm | NETPOWER CORP | , | unknown | EAR99 |