Parametric results for: eros2phf10r0 under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: eros2phf10r0
Select parts from the table below to compare.
Compare
Compare
EROS2PHF10R0
Panasonic Electronic Components
Check for Price Yes Obsolete 10 Ω 1 % 250 mW THROUGH HOLE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FILM EROS2 STANDARD : IEC 60115-2, JIS C 5201-2 70 °C ERO NO 250 V e3 IEC60115-2 150 °C -55 °C Metal Film 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) WIRE 9.5 mm PANASONIC CORP AXIAL LEADED unknown EAR99 8533.21.00.90