Filter Your Search
1 - 10 of 2,765 results
|
ERO25CHF62R0
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 62 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | ERO25 | 70 °C | NO | 250 V | e3 | 150 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | PANASONIC CORP | , | unknown | EAR99 | 8533.21.00.90 | ||||||
|
ERO25CHD2800
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 280 Ω | 0.5 % | 250 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | ERO25 | 70 °C | NO | 250 V | e3 | 150 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | PANASONIC CORP | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||
|
ERO25CKF53R6
Panasonic Electronic Components
|
Check for Price | Obsolete | 53.6 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | ERO | 70 °C | NO | 250 V | -55 °C | 2 | TUBULAR PACKAGE | WIRE | PANASONIC CORP | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||||
|
ERO25CHD1173
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 117 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | ERO | 70 °C | NO | 250 V | e3 | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | PANASONIC CORP | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||||
|
ERO25PHF5600
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 560 Ω | 1 % | 250 mW | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | ERO | 250 V | e3 | Metal Film | 2 | Box; Tape | Tin (Sn) | 3.7 mm | PANASONIC CORP | unknown | EAR99 | ||||||||||||
|
ERO25CHD2523
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 252 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | ERO | 70 °C | NO | 250 V | e3 | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | PANASONIC CORP | AXIAL LEADED | unknown | EAR99 | |||||||||
|
ERO25CKF7R15
Panasonic Electronic Components
|
Check for Price | Obsolete | 7.15 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | ERO | 70 °C | NO | 250 V | -55 °C | 2 | TUBULAR PACKAGE | WIRE | PANASONIC CORP | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||||
|
ERO25CHD3161
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 3.16 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | ERO25 | 70 °C | NO | 250 V | e3 | 150 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | PANASONIC CORP | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||
|
ERO25CHD48R1
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 48.1 Ω | 0.5 % | 250 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | ERO | 70 °C | NO | 250 V | e3 | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | PANASONIC CORP | , | unknown | EAR99 | 8533.21.00.90 | ||||||||
|
ERO25CHF3920
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 392 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | ERO25 | 70 °C | NO | 250 V | e3 | 150 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | PANASONIC CORP | , | unknown | EAR99 | 8533.21.00.90 |