Parametric results for: ero%201841 under Metal Film Resistors

Filter Your Search

1 - 10 of 2,765 results

|
-
-
-
Manufacturer Part Number: ero2
Select parts from the table below to compare.
Compare
Compare
ERO25CHD1452
Panasonic Electronic Components
Check for Price Yes Obsolete 14.5 kΩ 0.5 % 250 mW THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR METAL FILM ERO 70 °C NO 250 V e3 -55 °C 2 TUBULAR PACKAGE Tin (Sn) WIRE PANASONIC CORP AXIAL LEADED unknown EAR99 8533.21.00.90
ERO25CKF56R0
Panasonic Electronic Components
Check for Price Yes Obsolete 56 Ω 1 % 250 mW SMT 100 ppm/°C FIXED RESISTOR METAL FILM ERO ERO 250 V e3 Metal Film 2 Tin (Sn) 3.7 mm PANASONIC CORP unknown EAR99
ERO25CKF1100
Panasonic Electronic Components
Check for Price Yes Obsolete 110 Ω 1 % 250 mW THROUGH HOLE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FILM ERO 70 °C ERO NO 250 V e3 -55 °C Metal Film 2 TUBULAR PACKAGE Tin (Sn) WIRE 3.7 mm PANASONIC CORP AXIAL LEADED unknown EAR99 8533.21.00.90
ERO25TKF1602
Panasonic Electronic Components
Check for Price Yes Obsolete 16 kΩ 1 % 250 mW SMT 100 ppm/°C FIXED RESISTOR METAL FILM ERO 250 V e3 Metal Film 2 Box; Tape Tin (Sn) 3.7 mm PANASONIC CORP unknown EAR99
ERO25PHF2R00
Panasonic Electronic Components
Check for Price Yes Obsolete 2 Ω 1 % 250 mW SMT 50 ppm/°C FIXED RESISTOR METAL FILM ERO 250 V e3 Metal Film 2 Box; Tape Tin (Sn) 3.7 mm PANASONIC CORP unknown EAR99
ERO25CHD2213
Panasonic Electronic Components
Check for Price Yes Obsolete 221 kΩ 0.5 % 250 mW THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR METAL FILM ERO25 70 °C NO 250 V e3 150 °C -55 °C 2 TUBULAR PACKAGE BULK Tin (Sn) WIRE PANASONIC CORP AXIAL LEADED unknown EAR99
ERO25CKF4532
Panasonic Electronic Components
Check for Price Obsolete 45.3 kΩ 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR METAL FILM ERO 70 °C NO 250 V -55 °C 2 TUBULAR PACKAGE WIRE PANASONIC CORP AXIAL LEADED unknown EAR99 8533.21.00.90
ERO25CKF9093
Panasonic Electronic Components
Check for Price Obsolete 909 kΩ 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR METAL FILM ERO 70 °C NO 250 V -55 °C 2 TUBULAR PACKAGE WIRE PANASONIC CORP AXIAL LEADED unknown EAR99 8533.21.00.90
ERO25CHF5230
Panasonic Electronic Components
Check for Price Yes Obsolete 523 Ω 1 % 250 mW THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR METAL FILM ERO25 70 °C NO 250 V e3 150 °C -55 °C 2 TUBULAR PACKAGE BULK Tin (Sn) WIRE PANASONIC CORP AXIAL LEADED unknown EAR99
ERO25CKF4320
Panasonic Electronic Components
Check for Price Obsolete 432 Ω 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR METAL FILM ERO 70 °C NO 250 V -55 °C 2 TUBULAR PACKAGE WIRE PANASONIC CORP AXIAL LEADED unknown EAR99 8533.21.00.90