Parametric results for: erjup8d2550v under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erjup8d2550v
Select parts from the table below to compare.
Compare
Compare
ERJUP8D2550V
Panasonic Electronic Components
Check for Price Yes Active 255 Ω 0.5 % 660 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 500 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PUNCHED, 7 INCH TIN WRAPAROUND 600 µm 3.2 mm 1.6 mm PANASONIC CORP CHIP compliant EAR99 8533.21.00.30 Panasonic