Parametric results for: erju01f2493c under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erju01f2493c
Select parts from the table below to compare.
Compare
Compare
ERJU01F2493C
Panasonic Electronic Components
Check for Price Yes Active 249 kΩ 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 25 V e3 IEC60115-8 125 °C -55 °C Rectangular 2 TR, PRESSED PAPER, 7 INCH TIN WRAPAROUND 230 µm 600 µm 300 µm PANASONIC CORP SMT, 0201 compliant EAR99 8533.21.00.30 Panasonic