Parametric results for: erjt06j823v under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erjt06j823v
Select parts from the table below to compare.
Compare
Compare
ERJT06J823V
Panasonic Electronic Components
Check for Price Yes Yes Active 82 kΩ 5 % 250 mW 0805 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 2 mm 1.25 mm PANASONIC CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 Panasonic