Filter Your Search
1 - 1 of 1 results
|
ERJS03D1R30V
Panasonic Electronic Components
|
Check for Price | Yes | Active | 1.3 Ω | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | -100,600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | PANASONIC CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | Anti-Sulfurated Thick Film Chip Resistor, 0603, 0.1W | Panasonic | 2024-02-14 06:27:19 | 4.54 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-01-23 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | AEC-Q200 | [object Object],[object Object],[object Object],[object Object] |