Parametric results for: erjs02f5r76x under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erjs02f5r76x
Select parts from the table below to compare.
Compare
Compare
ERJS02F5R76X
Panasonic Electronic Components
Check for Price Yes Active 5.76 Ω 1 % 100 mW 0402 SURFACE MOUNT SMT -100,600 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm PANASONIC CORP SMT, 0402 compliant EAR99 8533.21.00.30 Anti-Sulfurated Thick Film Chip Resistor, 0402, 0.1W Panasonic 2024-02-09 06:28:00 0.63769 4.54 2.8951126 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 100 YES 1317-36-8, 13463-67-7, 7440-02-0, 1333-86-4 DRC Conflict Free Undeterminable Conflict Minerals Statement AEC-Q200 [object Object],[object Object],[object Object],[object Object]