Parametric results for: erjh2rd20r0x under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erjh2rd20r0x
Select parts from the table below to compare.
Compare
Compare
ERJH2RD20R0X
Panasonic Electronic Components
Check for Price Yes Active 20 Ω 0.5 % 100 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 105 °C YES 50 V AEC-Q200, IEC60115-8 175 °C -55 °C Rectangular 2 TR, Punched Paper WRAPAROUND 350 µm 1 mm 500 µm PANASONIC CORP CHIP compliant Panasonic