Filter Your Search
1 - 1 of 1 results
|
ERJC1CJR013U
Panasonic Electronic Components
|
Check for Price | Yes | Active | 13 mΩ | 5 % | 2 W | 1020 | SURFACE MOUNT | SMT | 0,350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 161.2 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | TIN | WRAPAROUND | 550 µm | 2.5 mm | 5 mm | PANASONIC CORP | compliant | EAR99 | 8533.21.00.30 | Panasonic |