Parametric results for: erj8enf2550v under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erj8enf2550v
Select parts from the table below to compare.
Compare
Compare
ERJ8ENF2550V
Panasonic Electronic Components
Check for Price Yes Yes Not Recommended 255 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM IEC60115-8, PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 1.6 mm PANASONIC CORP SMT, 1206 compliant Panasonic