Parametric results for: erj3gej102v under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erj3gej102v
Select parts from the table below to compare.
Compare
Compare
ERJ3GEJ102V
Panasonic Electronic Components
Check for Price Yes Yes Active 1 kΩ 5 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH TIN WRAPAROUND 450 µm 1.6 mm 800 µm PANASONIC CORP CHIP compliant