Parametric results for: erj3bwjr036v under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erj3bwjr036v
Select parts from the table below to compare.
Compare
Compare
ERJ3BWJR036V
Panasonic Electronic Components
Check for Price Yes Active 36 mΩ 5 % 330 mW 0603 SURFACE MOUNT SMT 0,250 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM HIGH PRECISION 70 °C YES 109 mV e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH TIN WRAPAROUND 550 µm 1.6 mm 800 µm PANASONIC CORP CHIP compliant EAR99 8533.21.00.30 Panasonic