Parametric results for: erj2bqjr27x under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erj2bqjr27x
Select parts from the table below to compare.
Compare
Compare
ERJ2BQJR27X
Panasonic Electronic Components
Check for Price Yes Active 270 mΩ 5 % 166 mW 0402 SURFACE MOUNT SMT 0,250 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM HIGH PRECISION 70 °C YES 211.7 mV e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm PANASONIC CORP SMT, 0402 compliant EAR99 8533.21.00.30 Panasonic