Parametric results for: erj1gej204c under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erj1gej204c
Select parts from the table below to compare.
Compare
Compare
ERJ1GEJ204C
Panasonic Electronic Components
Check for Price Yes Yes Obsolete 200 kΩ 5 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 25 V e3 IEC60115-8 125 °C -55 °C Rectangular 2 TR, PRESSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 230 µm 600 µm 300 µm PANASONIC CORP CHIP compliant Panasonic