Filter Your Search
1 - 1 of 1 results
|
ERJUP6D1622V
Panasonic Electronic Components
|
Check for Price | Active | 16.2 kΩ | 0.5 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 400 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | PANASONIC CORP | CHIP | unknown | EAR99 | 8533.21.00.30 | Panasonic |