Parametric results for: erj-u14d12r0u under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erju14d12r0u
Select parts from the table below to compare.
Compare
Compare
ERJU14D12R0U
Panasonic Electronic Components
Check for Price Yes Active 12 Ω 0.5 % 500 mW 1210 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH WRAPAROUND 600 µm 3.2 mm 2.5 mm PANASONIC CORP SMT, 1210 compliant EAR99 8533.21.00.30 Panasonic