Parametric results for: erj-u12f27r0u under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erju12f27r0u
Select parts from the table below to compare.
Compare
Compare
ERJU12F27R0U
Panasonic Electronic Components
$0.1891 Yes Active 27 Ω 1 % 750 mW 1812 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH TIN WRAPAROUND 600 µm 4.5 mm 3.2 mm PANASONIC CORP SMT, 1812 compliant EAR99 8533.21.00.30 Panasonic