Filter Your Search
1 - 1 of 1 results
|
ERJU02F1000X
Panasonic Electronic Components
|
$0.0050 | Yes | Active | 100 Ω | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | PANASONIC CORP | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | Anti-Sulfurated Thick Film Chip Resistor, 0402, 0.1W | Panasonic | 2023-03-07 16:10:32 | 0.629882 | 4.54 | 2.85966428 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-01-23 | 100 | YES | 1317-36-8, 13463-67-7, 7440-02-0, 1333-86-4 | DRC Conflict Free | CMRT V6.31 | AEC-Q200 | [object Object],[object Object],[object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more |