Parametric results for: erj-u02d3243x under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erju02d3243x
Select parts from the table below to compare.
Compare
Compare
ERJU02D3243X
Panasonic Electronic Components
Check for Price Buy Yes Active 324 kΩ 0.5 % 100 mW 0402 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH WRAPAROUND 350 µm 1 mm 500 µm PANASONIC CORP SMT, 0402 compliant EAR99 8533.21.00.30 Panasonic