Parametric results for: erj-t14lk331u under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erjt14lk331u
Select parts from the table below to compare.
Compare
Compare
ERJT14LK331U
Panasonic Electronic Components
Check for Price Buy Yes Active 330 Ω 10 % 500 mW 1210 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH TIN WRAPAROUND 600 µm 3.2 mm 2.5 mm PANASONIC CORP compliant EAR99 8533.21.00.30