Parametric results for: erj-6rbd2672v under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erj6rbd2672v
Select parts from the table below to compare.
Compare
Compare
ERJ6RBD2672V
Panasonic Electronic Components
Check for Price Yes Yes Active 26.7 kΩ 0.5 % 100 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM IEC60115-8, PRECISION 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH TIN WRAPAROUND 600 µm 2 mm 1.25 mm PANASONIC CORP SMT, 0805 compliant EAR99 8533.21.00.30