Parametric results for: erj-3rsfr16v under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erj3rsfr16v
Select parts from the table below to compare.
Compare
Compare
ERJ3RSFR16V
Panasonic Electronic Components
Check for Price Yes Yes Active 160 mΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 0,300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM HIGH PRECISION 70 °C YES 126.5 mV e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH TIN WRAPAROUND 450 µm 1.6 mm 800 µm PANASONIC CORP SMT, 0603 compliant EAR99 8533.21.00.30 Panasonic