Filter Your Search
1 - 10 of 19 results
|
ERJ3BWFR068V
Panasonic Electronic Components
|
$0.1250 | Yes | Yes | Active | 68 mΩ | 1 % | 330 mW | 0603 | SURFACE MOUNT | SMT | 0,150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 149.8 mV | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic | ||
|
ERJ3BWFR022V
Panasonic Electronic Components
|
$0.1653 | Yes | Yes | Active | 22 mΩ | 1 % | 330 mW | 0603 | SURFACE MOUNT | SMT | 0,250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 85.2 mV | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic | ||
|
ERJ3BWFR020V
Panasonic Electronic Components
|
$0.1658 | Yes | Yes | Active | 20 mΩ | 1 % | 330 mW | 0603 | SURFACE MOUNT | SMT | 0,250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 81.2 mV | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic | ||
|
ERJ3BWFR039V
Panasonic Electronic Components
|
$0.1658 | Yes | Active | 39 mΩ | 1 % | 330 mW | 0603 | SURFACE MOUNT | SMT | 0,150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 113.4 mV | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic | |||
|
ERJ3BWFR047V
Panasonic Electronic Components
|
$0.1728 | Yes | Yes | Active | 47 mΩ | 1 % | 330 mW | 0603 | SURFACE MOUNT | SMT | 0,150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 124.5 mV | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic | ||
|
ERJ3BWFR100V
Panasonic Electronic Components
|
$0.2094 | Yes | Yes | Active | 100 mΩ | 1 % | 330 mW | 0603 | SURFACE MOUNT | SMT | 0,150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 181.7 mV | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic | ||
|
ERJ3BWFR050V
Panasonic Electronic Components
|
$0.4756 | Yes | Active | 50 mΩ | 1 % | 330 mW | 0603 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH-PRECISION, STANDARD: IEC60115-8 | 70 °C | YES | 128.5 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | Panasonic | |||||
|
ERJ3BWFR051V
Panasonic Electronic Components
|
$0.4828 | Yes | Active | 51 mΩ | 1 % | 330 mW | 0603 | SURFACE MOUNT | SMT | 0,150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 129.7 mV | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic | |||
|
ERJ3BWFR033V
Panasonic Electronic Components
|
Check for Price | Yes | Active | 33 mΩ | 1 % | 330 mW | 0603 | SURFACE MOUNT | SMT | 0,250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 104.4 mV | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic | |||
|
ERJ3BWFR062V
Panasonic Electronic Components
|
Check for Price | Yes | Active | 62 mΩ | 1 % | 330 mW | 0603 | SURFACE MOUNT | SMT | 0,150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 143 mV | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic |