Filter Your Search
1 - 1 of 1 results
|
ERJ2BSFR10X
Panasonic Electronic Components
|
$0.1233 Buy | Yes | Yes | Active | 100 mΩ | 1 % | 166 mW | 0402 | SURFACE MOUNT | SMT | 0,300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 128.8 mV | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | PANASONIC CORP | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | Panasonic |